Part Details for AR03CBD8R45N by Viking Tech Corp
Overview of AR03CBD8R45N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBD8R45N
AR03CBD8R45N CAD Models
AR03CBD8R45N Part Data Attributes
|
AR03CBD8R45N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBD8R45N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8.45 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CBD8R45N
This table gives cross-reference parts and alternative options found for AR03CBD8R45N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBD8R45N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T8R45CTLQ | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBD8R45N vs WF06T8R45CTLQ |
NTR06C8R45DTRF | Fixed Resistor, Thin Film, 0.063W, 8.45ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CBD8R45N vs NTR06C8R45DTRF |
RN06C8R45CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CBD8R45N vs RN06C8R45CT5-50 |
AR03CTRC2Y8R45N | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBD8R45N vs AR03CTRC2Y8R45N |
AR03CTD8R45N | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CBD8R45N vs AR03CTD8R45N |
TFCR0603-16W-C-8R45CT | Fixed Resistor, Thin Film, 0.063W, 8.45ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CBD8R45N vs TFCR0603-16W-C-8R45CT |
SF06T8R45CTLQ | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBD8R45N vs SF06T8R45CTLQ |
AR03CTD8R45 | Fixed Resistor, Thin Film, 0.25W, 8.45ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03CBD8R45N vs AR03CTD8R45 |
TFCR0603-10W-C-8R45CT | Fixed Resistor, Thin Film, 0.1W, 8.45ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CBD8R45N vs TFCR0603-10W-C-8R45CT |
SF06T8R45CTL | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBD8R45N vs SF06T8R45CTL |