Part Details for AR03CBCX5490N by Viking Tech Corp
Overview of AR03CBCX5490N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBCX5490N
AR03CBCX5490N CAD Models
AR03CBCX5490N Part Data Attributes
|
AR03CBCX5490N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBCX5490N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CBCX5490N
This table gives cross-reference parts and alternative options found for AR03CBCX5490N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBCX5490N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-5490-CT25Q | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03CBCX5490N vs BLU0603P-5490-CT25Q |
RN73R1JTTP5490C25 | Fixed Resistor, Metal Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03CBCX5490N vs RN73R1JTTP5490C25 |
BLU0603ER-5490-CT25W | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03CBCX5490N vs BLU0603ER-5490-CT25W |
TP0325C5490T5E | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBCX5490N vs TP0325C5490T5E |
CRT0603-CY-5490EAS | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03CBCX5490N vs CRT0603-CY-5490EAS |
TP0325C5490RCE | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBCX5490N vs TP0325C5490RCE |
AMF0603549R0.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03CBCX5490N vs AMF0603549R0.25%25PPM/KKP20 |
BLU0603P-5490-CT25W | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03CBCX5490N vs BLU0603P-5490-CT25W |
TP0325C5490R5E | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBCX5490N vs TP0325C5490R5E |
AMF0603549R0.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03CBCX5490N vs AMF0603549R0.25%25PPM/KNP10 |