Part Details for BLU0603P-5490-CT25Q by RCD Components Inc
Overview of BLU0603P-5490-CT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603P-5490-CT25Q
BLU0603P-5490-CT25Q CAD Models
BLU0603P-5490-CT25Q Part Data Attributes
|
BLU0603P-5490-CT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-5490-CT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-5490-CT25Q
This table gives cross-reference parts and alternative options found for BLU0603P-5490-CT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-5490-CT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP5490C25 | Fixed Resistor, Metal Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-5490-CT25Q vs RN73R1JTTP5490C25 |
BLU0603ER-5490-CT25W | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-5490-CT25Q vs BLU0603ER-5490-CT25W |
TP0325C5490T5E | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603P-5490-CT25Q vs TP0325C5490T5E |
CRT0603-CY-5490EAS | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603P-5490-CT25Q vs CRT0603-CY-5490EAS |
TP0325C5490RCE | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603P-5490-CT25Q vs TP0325C5490RCE |
AMF0603549R0.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-5490-CT25Q vs AMF0603549R0.25%25PPM/KKP20 |
BLU0603P-5490-CT25W | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-5490-CT25Q vs BLU0603P-5490-CT25W |
TP0325C5490R5E | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603P-5490-CT25Q vs TP0325C5490R5E |
AMF0603549R0.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-5490-CT25Q vs AMF0603549R0.25%25PPM/KNP10 |
RTW10D0603C5490-RG70 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603P-5490-CT25Q vs RTW10D0603C5490-RG70 |