Part Details for AR03BTCX3830 by Viking Tech Corp
Overview of AR03BTCX3830 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTCX3830
AR03BTCX3830 CAD Models
AR03BTCX3830 Part Data Attributes
|
AR03BTCX3830
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTCX3830
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTCX3830
This table gives cross-reference parts and alternative options found for AR03BTCX3830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTCX3830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25383R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTCX3830 vs PRC0603TC25383R+/-0.1% |
BLU0603ER-3830-BT25Q | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03BTCX3830 vs BLU0603ER-3830-BT25Q |
TP0325B3830T4E | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTCX3830 vs TP0325B3830T4E |
AMF0603383R0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03BTCX3830 vs AMF0603383R0.05%25PPM/KNP10 |
CRT0603-BY-3830ELF | Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03BTCX3830 vs CRT0603-BY-3830ELF |
AR03BBCX3830N | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTCX3830 vs AR03BBCX3830N |
RP73F1J383RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 383ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03BTCX3830 vs RP73F1J383RBTD |
BLU0603-3830-BT25Q | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603 | RCD Components Inc | AR03BTCX3830 vs BLU0603-3830-BT25Q |
RN731JLTD3830B25 | Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BTCX3830 vs RN731JLTD3830B25 |
RP73F1J383RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 383ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03BTCX3830 vs RP73F1J383RBTDF |