Part Details for BLU0603ER-3830-BT25Q by RCD Components Inc
Overview of BLU0603ER-3830-BT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3830-1ES8#TRPBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f | |
LTC3830EGN#PBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f | |
LTC3830ES8#TRPBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f |
Part Details for BLU0603ER-3830-BT25Q
BLU0603ER-3830-BT25Q CAD Models
BLU0603ER-3830-BT25Q Part Data Attributes
|
BLU0603ER-3830-BT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-3830-BT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-3830-BT25Q
This table gives cross-reference parts and alternative options found for BLU0603ER-3830-BT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-3830-BT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25383R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-3830-BT25Q vs PRC0603TC25383R+/-0.1% |
TP0325B3830T4E | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603ER-3830-BT25Q vs TP0325B3830T4E |
AMF0603383R0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-3830-BT25Q vs AMF0603383R0.05%25PPM/KNP10 |
CRT0603-BY-3830ELF | Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603ER-3830-BT25Q vs CRT0603-BY-3830ELF |
AR03BBCX3830N | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | BLU0603ER-3830-BT25Q vs AR03BBCX3830N |
RP73F1J383RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 383ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-3830-BT25Q vs RP73F1J383RBTD |
BLU0603-3830-BT25Q | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603 | RCD Components Inc | BLU0603ER-3830-BT25Q vs BLU0603-3830-BT25Q |
RN731JLTD3830B25 | Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-3830-BT25Q vs RN731JLTD3830B25 |
RP73F1J383RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 383ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-3830-BT25Q vs RP73F1J383RBTDF |
AMF0603383R0.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-3830-BT25Q vs AMF0603383R0.05%25PPM/KNP5 |