Part Details for AR03BPC3Y1981 by Token Electronics Industry Co Ltd
Overview of AR03BPC3Y1981 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3Y1981
AR03BPC3Y1981 CAD Models
AR03BPC3Y1981 Part Data Attributes
|
AR03BPC3Y1981
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3Y1981
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1980 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3Y1981
This table gives cross-reference parts and alternative options found for AR03BPC3Y1981. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3Y1981, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06B1981CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1980ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3Y1981 vs NTRA06B1981CTR1KQYF |
NTRA06A1981CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1980ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3Y1981 vs NTRA06A1981CTR1KQYF |
RN73F1JTD1981A | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC3Y1981 vs RN73F1JTD1981A |
AR03BTC1981 | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BPC3Y1981 vs AR03BTC1981 |
CAR06031.98KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BPC3Y1981 vs CAR06031.98KOHMS0.1%25PPM |
P0603E1981BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 1980 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | AR03BPC3Y1981 vs P0603E1981BB |
RN73F1J1981B | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BPC3Y1981 vs RN73F1J1981B |
RN73F1JB1981B | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC3Y1981 vs RN73F1JB1981B |
AR03BPC3X1981N | Fixed Resistor, Thin Film, 0.1W, 1980ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y1981 vs AR03BPC3X1981N |
SF06U1981BTLQ | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y1981 vs SF06U1981BTLQ |