Part Details for RN73F1JTD1981A by MERITEK Electronics Corporation
Overview of RN73F1JTD1981A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JTD1981A
RN73F1JTD1981A CAD Models
RN73F1JTD1981A Part Data Attributes
|
RN73F1JTD1981A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD1981A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD1981A
This table gives cross-reference parts and alternative options found for RN73F1JTD1981A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD1981A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-03-1981-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73F1JTD1981A vs PCF-W0603LF-03-1981-A-P-LT |
AR03BTRC3X1981N | Fixed Resistor, Thin Film, 0.1W, 1980ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD1981A vs AR03BTRC3X1981N |
P0603E1981BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 1980 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | RN73F1JTD1981A vs P0603E1981BB |
NTRA06A1981CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1980ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1JTD1981A vs NTRA06A1981CTR1KQYF |
CAR06031.98KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73F1JTD1981A vs CAR06031.98KOHMS0.1%25PPM |
NTR06B1981CTRF | Fixed Resistor, Thin Film, 0.063W, 1980ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1JTD1981A vs NTR06B1981CTRF |
AR03ATC1981 | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1JTD1981A vs AR03ATC1981 |
NTRA06B1981CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1980ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1JTD1981A vs NTRA06B1981CTR1KQYF |
TFCR0603-10W-E-1981BT | Fixed Resistor, Thin Film, 0.1W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1JTD1981A vs TFCR0603-10W-E-1981BT |
AR03BPC3X1981N | Fixed Resistor, Thin Film, 0.1W, 1980ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD1981A vs AR03BPC3X1981N |