Part Details for AR03BPC2X5112 by Token Electronics Industry Co Ltd
Overview of AR03BPC2X5112 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC2X5112
AR03BPC2X5112 CAD Models
AR03BPC2X5112 Part Data Attributes
|
AR03BPC2X5112
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC2X5112
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC2X5112
This table gives cross-reference parts and alternative options found for AR03BPC2X5112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC2X5112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPP060351K1B50PPM | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmite Mfg Co | AR03BPC2X5112 vs ACPP060351K1B50PPM |
TC0350B5112E4E | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC2X5112 vs TC0350B5112E4E |
TC0350A5112ECE | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC2X5112 vs TC0350A5112ECE |
CPF0603A51K1C | Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BPC2X5112 vs CPF0603A51K1C |
SF06T5112BTLQ | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC2X5112 vs SF06T5112BTLQ |
AR03ATRC2Y5112 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2X5112 vs AR03ATRC2Y5112 |
CPF0603B51K1C1 | Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BPC2X5112 vs CPF0603B51K1C1 |
RN73G1JB5112B | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC2X5112 vs RN73G1JB5112B |
AR03APC2Y5112N | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2X5112 vs AR03APC2Y5112N |
RT0603B511250PPM | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | AR03BPC2X5112 vs RT0603B511250PPM |