TC0350A5112ECE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,

Overview of TC0350A5112ECE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC0350A5112ECE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0350A5112ECE by Royal Electronic Factory (Thailand) Co Ltd

TC0350A5112ECE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.0625 W
Resistance
51100 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. TC0350A5112ECE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for TC0350A5112ECE

This table gives cross-reference parts and alternative options found for TC0350A5112ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350A5112ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACPP060351K1B50PPM Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Ohmite Mfg Co TC0350A5112ECE vs ACPP060351K1B50PPM
TC0350B5112E4E Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd TC0350A5112ECE vs TC0350B5112E4E
CPF0603A51K1C Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity TC0350A5112ECE vs CPF0603A51K1C
SF06T5112BTLQ Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation TC0350A5112ECE vs SF06T5112BTLQ
AR03ATRC2Y5112 Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd TC0350A5112ECE vs AR03ATRC2Y5112
CPF0603B51K1C1 Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity TC0350A5112ECE vs CPF0603B51K1C1
AR03BPC2X5112 Fixed Resistor, Thin Film, 0.1W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd TC0350A5112ECE vs AR03BPC2X5112
RN73G1JB5112B Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation TC0350A5112ECE vs RN73G1JB5112B
AR03APC2Y5112N Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd TC0350A5112ECE vs AR03APC2Y5112N
RT0603B511250PPM Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Synton-Tech Corp TC0350A5112ECE vs RT0603B511250PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0350A5112ECE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0350A5112ECE by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when TC0350A5112ECE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC0350A5112ECE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0350A5112ECE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC0350A5112ECE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0350A5112ECE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0350A5112ECE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: