Part Details for AR03BBD2841N by Viking Tech Corp
Overview of AR03BBD2841N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBD2841N
AR03BBD2841N CAD Models
AR03BBD2841N Part Data Attributes
|
AR03BBD2841N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBD2841N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 2840 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBD2841N
This table gives cross-reference parts and alternative options found for AR03BBD2841N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBD2841N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06B2841DTRQYF | Fixed Resistor, Thin Film, 0.063W, 2840ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBD2841N vs NTRA06B2841DTRQYF |
NTR06A2841DTR1KF | Fixed Resistor, Thin Film, 0.063W, 2840ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03BBD2841N vs NTR06A2841DTR1KF |
AR03ATRC2Y2841N | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBD2841N vs AR03ATRC2Y2841N |
WF06T2841AVLQ | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBD2841N vs WF06T2841AVLQ |
AR06032K84+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BBD2841N vs AR06032K84+-0.1%TCR50 |
AR06032K84+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BBD2841N vs AR06032K84+-0.05%TCR50 |
NTR06B2841DTRF | Fixed Resistor, Thin Film, 0.063W, 2840ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBD2841N vs NTR06B2841DTRF |
AR03BTRC2X2841N | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBD2841N vs AR03BTRC2X2841N |
AR03BTRC2Y2841N | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBD2841N vs AR03BTRC2Y2841N |
SF06T2841BALQ | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBD2841N vs SF06T2841BALQ |