Part Details for WF06T2841AVLQ by Walsin Technology Corporation
Overview of WF06T2841AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T2841AVLQ
WF06T2841AVLQ CAD Models
WF06T2841AVLQ Part Data Attributes
|
WF06T2841AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T2841AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2840 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06T2841AVLQ
This table gives cross-reference parts and alternative options found for WF06T2841AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T2841AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06B2841DTRQYF | Fixed Resistor, Thin Film, 0.063W, 2840ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T2841AVLQ vs NTRA06B2841DTRQYF |
NTR06A2841DTR1KF | Fixed Resistor, Thin Film, 0.063W, 2840ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T2841AVLQ vs NTR06A2841DTR1KF |
AR03ATRC2Y2841N | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2841AVLQ vs AR03ATRC2Y2841N |
AR06032K84+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T2841AVLQ vs AR06032K84+-0.1%TCR50 |
AR06032K84+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T2841AVLQ vs AR06032K84+-0.05%TCR50 |
NTR06B2841DTRF | Fixed Resistor, Thin Film, 0.063W, 2840ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T2841AVLQ vs NTR06B2841DTRF |
AR03BTRC2X2841N | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2841AVLQ vs AR03BTRC2X2841N |
AR03BTRC2Y2841N | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2841AVLQ vs AR03BTRC2Y2841N |
SF06T2841BALQ | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T2841AVLQ vs SF06T2841BALQ |
RN73G1J2841B | Fixed Resistor, Thin Film, 0.0625W, 2840ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06T2841AVLQ vs RN73G1J2841B |