Part Details for AR03ATCX0680 by Viking Tech Corp
Overview of AR03ATCX0680 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATCX0680
AR03ATCX0680 CAD Models
AR03ATCX0680 Part Data Attributes
|
AR03ATCX0680
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATCX0680
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ATCX0680
This table gives cross-reference parts and alternative options found for AR03ATCX0680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATCX0680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25Y68R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 68ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ATCX0680 vs PRC0603TC25Y68R+-0.1% |
RT0603BRD1368RL | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ATCX0680 vs RT0603BRD1368RL |
AS0603E68R0A-T5 | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AR03ATCX0680 vs AS0603E68R0A-T5 |
RTW10D0603A68R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03ATCX0680 vs RTW10D0603A68R0-RG70 |
SF06R68R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATCX0680 vs SF06R68R0ATLQ |
RP73F1J68RBTDG | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATCX0680 vs RP73F1J68RBTDG |
WF06R68R0ATL | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | AR03ATCX0680 vs WF06R68R0ATL |
239060446809L | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ATCX0680 vs 239060446809L |
PRC0603TTC25X68R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ATCX0680 vs PRC0603TTC25X68R+-0.05% |
WF06R68R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATCX0680 vs WF06R68R0BTLQ |