Part Details for SF06R68R0ATLQ by Walsin Technology Corporation
Overview of SF06R68R0ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R68R0ATLQ
SF06R68R0ATLQ CAD Models
SF06R68R0ATLQ Part Data Attributes
|
SF06R68R0ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R68R0ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R68R0ATLQ
This table gives cross-reference parts and alternative options found for SF06R68R0ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R68R0ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25Y68R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 68ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R68R0ATLQ vs PRC0603TC25Y68R+-0.1% |
RT0603BRD1368RL | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R68R0ATLQ vs RT0603BRD1368RL |
AS0603E68R0A-T5 | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06R68R0ATLQ vs AS0603E68R0A-T5 |
RTW10D0603A68R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06R68R0ATLQ vs RTW10D0603A68R0-RG70 |
RP73F1J68RBTDG | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R68R0ATLQ vs RP73F1J68RBTDG |
WF06R68R0ATL | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | SF06R68R0ATLQ vs WF06R68R0ATL |
239060446809L | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R68R0ATLQ vs 239060446809L |
PRC0603TTC25X68R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R68R0ATLQ vs PRC0603TTC25X68R+-0.05% |
WF06R68R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R68R0ATLQ vs WF06R68R0BTLQ |
RTX0368R0BDTP | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R68R0ATLQ vs RTX0368R0BDTP |