Part Details for AR03ATBY3012 by Viking Tech Corp
Overview of AR03ATBY3012 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATBY3012
AR03ATBY3012 CAD Models
AR03ATBY3012 Part Data Attributes
|
AR03ATBY3012
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATBY3012
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATBY3012
This table gives cross-reference parts and alternative options found for AR03ATBY3012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATBY3012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JB3012B | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATBY3012 vs RN73C1JB3012B |
AR03BTRC6C5Y3012N | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATBY3012 vs AR03BTRC6C5Y3012N |
AR03BBBY3012 | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ATBY3012 vs AR03BBBY3012 |
AR03ATBY3012N | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03ATBY3012 vs AR03ATBY3012N |
AR03ABBY3012N | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03ATBY3012 vs AR03ABBY3012N |
CAR060330.1KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03ATBY3012 vs CAR060330.1KOHMS0.05%10PPM |
RN73C1J30K1BTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 30100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ATBY3012 vs RN73C1J30K1BTDG |
AR060330K1+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATBY3012 vs AR060330K1+-0.1%TCR10 |
AR03BTRC6C5Y3012 | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATBY3012 vs AR03BTRC6C5Y3012 |
RV0603Y3012BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 30100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03ATBY3012 vs RV0603Y3012BN |