Part Details for AR03ATBX4872 by Viking Tech Corp
Overview of AR03ATBX4872 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATBX4872
AR03ATBX4872 CAD Models
AR03ATBX4872 Part Data Attributes
|
AR03ATBX4872
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATBX4872
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ATBX4872
This table gives cross-reference parts and alternative options found for AR03ATBX4872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATBX4872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRB0748K7L | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ATBX4872 vs RT0603WRB0748K7L |
RT0603BRB1348K7L | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ATBX4872 vs RT0603BRB1348K7L |
RP73C1J48K7BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 48700ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03ATBX4872 vs RP73C1J48K7BTD |
RN73H1JGTD4872A10 | Fixed Resistor, Metal Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03ATBX4872 vs RN73H1JGTD4872A10 |
ERA3ARB4872V | Fixed Resistor, Metal Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AR03ATBX4872 vs ERA3ARB4872V |
CMP060348K70.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ATBX4872 vs CMP060348K70.05%10PPM/KNP20 |
RN73H1JGTD4872B10 | Fixed Resistor, Metal Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03ATBX4872 vs RN73H1JGTD4872B10 |
BLU0603P-4872-BT10Q | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03ATBX4872 vs BLU0603P-4872-BT10Q |
AR03BBBX4872 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ATBX4872 vs AR03BBBX4872 |
CMP060348K70.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ATBX4872 vs CMP060348K70.1%10PPM/KNP10 |