Part Details for AR03APC3Y2492N by Token Electronics Industry Co Ltd
Overview of AR03APC3Y2492N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC3Y2492N
AR03APC3Y2492N CAD Models
AR03APC3Y2492N Part Data Attributes
|
AR03APC3Y2492N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC3Y2492N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC3Y2492N
This table gives cross-reference parts and alternative options found for AR03APC3Y2492N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC3Y2492N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD2492B | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03APC3Y2492N vs RN73F1JTD2492B |
CAR060324.9KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03APC3Y2492N vs CAR060324.9KOHMS0.1%25PPM |
CPF0603A24K9E1 | Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03APC3Y2492N vs CPF0603A24K9E1 |
RN73F1JTD2492A | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC3Y2492N vs RN73F1JTD2492A |
CPF0603B24K9E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 24900ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03APC3Y2492N vs CPF0603B24K9E |
TC0325B2492E4E | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03APC3Y2492N vs TC0325B2492E4E |
CPF0603A24K9E | Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03APC3Y2492N vs CPF0603A24K9E |
RV0603E2492BG | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AR03APC3Y2492N vs RV0603E2492BG |
AR03BTC2492 | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03APC3Y2492N vs AR03BTC2492 |
SF06U2492AALQ | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC3Y2492N vs SF06U2492AALQ |