Part Details for CPF0603A24K9E by TE Connectivity
Overview of CPF0603A24K9E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603A24K9E
CPF0603A24K9E CAD Models
CPF0603A24K9E Part Data Attributes
|
CPF0603A24K9E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603A24K9E
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603A24K9E
This table gives cross-reference parts and alternative options found for CPF0603A24K9E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603A24K9E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD2492B | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603A24K9E vs RN73F1JTD2492B |
CAR060324.9KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603A24K9E vs CAR060324.9KOHMS0.1%25PPM |
CPF0603A24K9E1 | Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603A24K9E vs CPF0603A24K9E1 |
RN73F1JTD2492A | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603A24K9E vs RN73F1JTD2492A |
CPF0603B24K9E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 24900ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | CPF0603A24K9E vs CPF0603B24K9E |
TC0325B2492E4E | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603A24K9E vs TC0325B2492E4E |
RV0603E2492BG | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CPF0603A24K9E vs RV0603E2492BG |
AR03BTC2492 | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | CPF0603A24K9E vs AR03BTC2492 |
SF06U2492AALQ | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603A24K9E vs SF06U2492AALQ |
NTRA06A2492CTRQYF | Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603A24K9E vs NTRA06A2492CTRQYF |