Part Details for AR02FTD0030N by Viking Tech Corp
Overview of AR02FTD0030N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FTD0030N
AR02FTD0030N CAD Models
AR02FTD0030N Part Data Attributes
|
AR02FTD0030N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FTD0030N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AR02FTD0030N
This table gives cross-reference parts and alternative options found for AR02FTD0030N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FTD0030N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC50Y3R+-1% | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02FTD0030N vs PRC0402TTC50Y3R+-1% |
PRC0402TC50Y3R+-1% | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02FTD0030N vs PRC0402TC50Y3R+-1% |
AR02FBD0030N | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02FTD0030N vs AR02FBD0030N |
RN73G1E3R00F | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02FTD0030N vs RN73G1E3R00F |
CPF0402F3R0C | Fixed Resistor, Thin Film, 0.063W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 | TE Connectivity | AR02FTD0030N vs CPF0402F3R0C |
RN73G1ETP3R00F | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02FTD0030N vs RN73G1ETP3R00F |
AR02FBD0030 | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02FTD0030N vs AR02FBD0030 |
NTR04F3R00DTR1KF | Fixed Resistor, Thin Film, 0.063W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02FTD0030N vs NTR04F3R00DTR1KF |