AR02FBD0030N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,

Overview of AR02FBD0030N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR02FBD0030N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR02FBD0030N by Viking Tech Corp

AR02FBD0030N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.0625 W
Reference Standard
MIL-STD-202
Resistance
3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. AR02FBD0030N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for AR02FBD0030N

This table gives cross-reference parts and alternative options found for AR02FBD0030N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBD0030N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT0402-FZ-3R00GLF Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Bourns Inc AR02FBD0030N vs CRT0402-FZ-3R00GLF
PRC0402TC50Y3R+-1% Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc AR02FBD0030N vs PRC0402TC50Y3R+-1%
AR02FBD0030 Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp AR02FBD0030N vs AR02FBD0030
RN73G1E3R00F Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, MERITEK Electronics Corporation AR02FBD0030N vs RN73G1E3R00F
PRC0402TTC50Y3R+-1% Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc AR02FBD0030N vs PRC0402TTC50Y3R+-1%
RN73G1ETP3R00F Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, MERITEK Electronics Corporation AR02FBD0030N vs RN73G1ETP3R00F
NTR04F3R00DTRF Fixed Resistor, Thin Film, 0.063W, 3ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp AR02FBD0030N vs NTR04F3R00DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR02FBD0030N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR02FBD0030N by Viking Tech Corp

  • Please alert me when AR02FBD0030N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR02FBD0030N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR02FBD0030N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR02FBD0030N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR02FBD0030N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR02FBD0030N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: