Part Details for AR02DTRC2Y47R5 by Token Electronics Industry Co Ltd
Overview of AR02DTRC2Y47R5 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTRC2Y47R5
AR02DTRC2Y47R5 CAD Models
AR02DTRC2Y47R5 Part Data Attributes
|
AR02DTRC2Y47R5
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02DTRC2Y47R5
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AR02DTRC2Y47R5
This table gives cross-reference parts and alternative options found for AR02DTRC2Y47R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTRC2Y47R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250D475JTCE | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02DTRC2Y47R5 vs TC0250D475JTCE |
RP73G1E47R5DTDF | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC2Y47R5 vs RP73G1E47R5DTDF |
TC0250D475JECE | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02DTRC2Y47R5 vs TC0250D475JECE |
RN73G1ETP47R5D | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02DTRC2Y47R5 vs RN73G1ETP47R5D |
CRT0402-DZ-47R5GAS | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02DTRC2Y47R5 vs CRT0402-DZ-47R5GAS |
RP73G1E47R5DTD | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC2Y47R5 vs RP73G1E47R5DTD |
AR040247R5+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02DTRC2Y47R5 vs AR040247R5+-0.5%TCR50 |
RP73G1E47R5DTDG | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC2Y47R5 vs RP73G1E47R5DTDG |
AR02DPC2Y47R5N | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02DTRC2Y47R5 vs AR02DPC2Y47R5N |
RP73G1E47R5DTG | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC2Y47R5 vs RP73G1E47R5DTG |