Part Details for AR02DPC2Y1242N by Token Electronics Industry Co Ltd
Overview of AR02DPC2Y1242N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DPC2Y1242N
AR02DPC2Y1242N CAD Models
AR02DPC2Y1242N Part Data Attributes
|
AR02DPC2Y1242N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02DPC2Y1242N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AR02DPC2Y1242N
This table gives cross-reference parts and alternative options found for AR02DPC2Y1242N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DPC2Y1242N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DBD1242 | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | AR02DPC2Y1242N vs AR02DBD1242 |
AR02DPC2Y1242 | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02DPC2Y1242N vs AR02DPC2Y1242 |
TC0250D1242ECE | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02DPC2Y1242N vs TC0250D1242ECE |
CRT0402-DZ-1242GLF | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AR02DPC2Y1242N vs CRT0402-DZ-1242GLF |
NTRA04D1242DTRQYF | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02DPC2Y1242N vs NTRA04D1242DTRQYF |
NTRC04D1242DTRF | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02DPC2Y1242N vs NTRC04D1242DTRF |
CRT0402-DZ-1242GAS | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02DPC2Y1242N vs CRT0402-DZ-1242GAS |
PRC0402TC50Y12.4K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02DPC2Y1242N vs PRC0402TC50Y12.4K+-0.5% |
AR02DTRC2Y1242 | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02DPC2Y1242N vs AR02DTRC2Y1242 |
TC02H1242DC | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02DPC2Y1242N vs TC02H1242DC |