Part Details for CRT0402-DZ-1242GLF by Bourns Inc
Overview of CRT0402-DZ-1242GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-1242GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10127721-242GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Black Color,Tray Packing. |
Part Details for CRT0402-DZ-1242GLF
CRT0402-DZ-1242GLF CAD Models
CRT0402-DZ-1242GLF Part Data Attributes
|
CRT0402-DZ-1242GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DZ-1242GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-DZ-1242GLF
This table gives cross-reference parts and alternative options found for CRT0402-DZ-1242GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DZ-1242GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402D12K4C | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-1242GLF vs CPF0402D12K4C |
TC02H1242DB | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-DZ-1242GLF vs TC02H1242DB |
AR040212K4+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-DZ-1242GLF vs AR040212K4+-0.5%TCR50 |
AR02DPC2Y1242N | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DZ-1242GLF vs AR02DPC2Y1242N |
RP73G1E12K4DTDG | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-1242GLF vs RP73G1E12K4DTDG |
TC0250D1242T5E | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-1242GLF vs TC0250D1242T5E |
NTRC04D1242DTRF | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | CRT0402-DZ-1242GLF vs NTRC04D1242DTRF |
TC0250D1242E4E | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-1242GLF vs TC0250D1242E4E |
AR02DTD1242 | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | CRT0402-DZ-1242GLF vs AR02DTD1242 |
NTRA04D1242DTRQYF | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-DZ-1242GLF vs NTRA04D1242DTRQYF |