There are no models available for this part yet.
Overview of RTX023091CCH3 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Agriculture Technology
Telecommunications
CAD Models for RTX023091CCH3 by Ralec
Part Data Attributes for RTX023091CCH3 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
3090 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
50 V
|
Alternate Parts for RTX023091CCH3
This table gives cross-reference parts and alternative options found for RTX023091CCH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023091CCH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04F3091CALQ | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023091CCH3 vs WF04F3091CALQ |
RTX023091CCTH | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RTX023091CCH3 vs RTX023091CCTH |
RNCF0402CKS3K09 | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX023091CCH3 vs RNCF0402CKS3K09 |
NTR04C3091NTRF | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX023091CCH3 vs NTR04C3091NTRF |
AF0402AX3091C-T10 | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX023091CCH3 vs AF0402AX3091C-T10 |
RT0402CRC103K09L | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX023091CCH3 vs RT0402CRC103K09L |
239070753092L | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RTX023091CCH3 vs 239070753092L |
AR02CBNY3091 | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX023091CCH3 vs AR02CBNY3091 |
RNCF0402CTS3K09 | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX023091CCH3 vs RNCF0402CTS3K09 |
AR02CBNX3091 | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX023091CCH3 vs AR02CBNX3091 |