Part Details for AR02BPC2Y6341 by Token Electronics Industry Co Ltd
Overview of AR02BPC2Y6341 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC2Y6341
AR02BPC2Y6341 CAD Models
AR02BPC2Y6341 Part Data Attributes
|
AR02BPC2Y6341
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC2Y6341
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC2Y6341
This table gives cross-reference parts and alternative options found for AR02BPC2Y6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC2Y6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250B6341E5E | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC2Y6341 vs TC0250B6341E5E |
TC02H6341AC | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC2Y6341 vs TC02H6341AC |
CAR04026.34KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | AR02BPC2Y6341 vs CAR04026.34KOHMS0.1%50PPM |
TFCR0402-16W-C-6341BT | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR02BPC2Y6341 vs TFCR0402-16W-C-6341BT |
TC02H6341BC | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC2Y6341 vs TC02H6341BC |
RP73G1E6K34BTD | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC2Y6341 vs RP73G1E6K34BTD |
RN73G1ETD6341A | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC2Y6341 vs RN73G1ETD6341A |
TC0250B6341E4E | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC2Y6341 vs TC0250B6341E4E |
RP73G1E6K34BTG | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC2Y6341 vs RP73G1E6K34BTG |
RNCS0402BTC6K34 | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BPC2Y6341 vs RNCS0402BTC6K34 |