CAR04026.34KOHMS0.1%50PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,

Overview of CAR04026.34KOHMS0.1%50PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR04026.34KOHMS0.1%50PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR04026.34KOHMS0.1%50PPM by Riedon

CAR04026.34KOHMS0.1%50PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
6340 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. CAR04026.34KOHMS0.1%50PPM
    Riedon
    Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for CAR04026.34KOHMS0.1%50PPM

This table gives cross-reference parts and alternative options found for CAR04026.34KOHMS0.1%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04026.34KOHMS0.1%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0250B6341E4E Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR04026.34KOHMS0.1%50PPM vs TC0250B6341E4E
RP73G1E6K34BTG Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity CAR04026.34KOHMS0.1%50PPM vs RP73G1E6K34BTG
CPF0402B6K34C1 Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity CAR04026.34KOHMS0.1%50PPM vs CPF0402B6K34C1
TC02H6341AB Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CAR04026.34KOHMS0.1%50PPM vs TC02H6341AB
CRT0402-BZ-6341GAS Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc CAR04026.34KOHMS0.1%50PPM vs CRT0402-BZ-6341GAS
TC0250B6341ECE Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR04026.34KOHMS0.1%50PPM vs TC0250B6341ECE
RP73G1E6K34BTD Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity CAR04026.34KOHMS0.1%50PPM vs RP73G1E6K34BTD
RP73G1E6K34ATD Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity CAR04026.34KOHMS0.1%50PPM vs RP73G1E6K34ATD
AR02BTRC2Y6341N Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd CAR04026.34KOHMS0.1%50PPM vs AR02BTRC2Y6341N
RP73G1E6K34BTDF Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity CAR04026.34KOHMS0.1%50PPM vs RP73G1E6K34BTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR04026.34KOHMS0.1%50PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR04026.34KOHMS0.1%50PPM by Riedon

  • Please alert me when CAR04026.34KOHMS0.1%50PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAR04026.34KOHMS0.1%50PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR04026.34KOHMS0.1%50PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAR04026.34KOHMS0.1%50PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR04026.34KOHMS0.1%50PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR04026.34KOHMS0.1%50PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: