Part Details for AR01DTRC2Z1822 by Token Electronics Industry Co Ltd
Overview of AR01DTRC2Z1822 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DTRC2Z1822
AR01DTRC2Z1822 CAD Models
AR01DTRC2Z1822 Part Data Attributes
|
AR01DTRC2Z1822
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR01DTRC2Z1822
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DTRC2Z1822
This table gives cross-reference parts and alternative options found for AR01DTRC2Z1822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DTRC2Z1822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCW0201DTC18K2 | Fixed Resistor, Thin Film, 0.031W, 18200ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR01DTRC2Z1822 vs RNCW0201DTC18K2 |
AR01DBD1822 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR01DTRC2Z1822 vs AR01DBD1822 |
RN02D1822CT10-50 | Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR01DTRC2Z1822 vs RN02D1822CT10-50 |
CPF0201D18K2C1 | Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR01DTRC2Z1822 vs CPF0201D18K2C1 |
RN02D1822CT1-50 | Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR01DTRC2Z1822 vs RN02D1822CT1-50 |
AR020118K2+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | SRT Resistor Technology Gmbh | AR01DTRC2Z1822 vs AR020118K2+-0.5%TCR50 |
AR01DTD1822 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR01DTRC2Z1822 vs AR01DTD1822 |