Part Details for AR01DBD1822 by Viking Tech Corp
Overview of AR01DBD1822 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DBD1822
AR01DBD1822 CAD Models
AR01DBD1822 Part Data Attributes
|
AR01DBD1822
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR01DBD1822
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 18200ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DBD1822
This table gives cross-reference parts and alternative options found for AR01DBD1822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DBD1822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCW0201DTC18K2 | Fixed Resistor, Thin Film, 0.031W, 18200ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR01DBD1822 vs RNCW0201DTC18K2 |
RN02D1822CT10-50 | Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR01DBD1822 vs RN02D1822CT10-50 |
AR01DTRC2Z1822 | Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DBD1822 vs AR01DTRC2Z1822 |
CPF0201D18K2C1 | Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR01DBD1822 vs CPF0201D18K2C1 |
RN02D1822CT1-50 | Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR01DBD1822 vs RN02D1822CT1-50 |
AR020118K2+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0313W, 18200ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | SRT Resistor Technology Gmbh | AR01DBD1822 vs AR020118K2+-0.5%TCR50 |
AR01DTD1822 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR01DBD1822 vs AR01DTD1822 |