Part Details for AQ137A110JA1RE by Kyocera AVX Components
Overview of AQ137A110JA1RE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ137A110JA1RE
AQ137A110JA1RE CAD Models
AQ137A110JA1RE Part Data Attributes
|
AQ137A110JA1RE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ137A110JA1RE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ137A110JA1RE
This table gives cross-reference parts and alternative options found for AQ137A110JA1RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ137A110JA1RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ147A110JAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A110JA1RE vs AQ147A110JAJ3A |
AQ147A110JATME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A110JA1RE vs AQ147A110JATME |
AQ147A110JATRE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A110JA1RE vs AQ147A110JATRE |
AQ137A110JA13A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ137A110JA1RE vs AQ137A110JA13A |
AQ147A110JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A110JA1RE vs AQ147A110JAT3A |
AQ147A110JAJME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A110JA1RE vs AQ147A110JAJME |
AQ147A110JATWE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A110JA1RE vs AQ147A110JATWE |
AQ137A110JA1WE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ137A110JA1RE vs AQ137A110JA1WE |
AQ137A110JA73A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ137A110JA1RE vs AQ137A110JA73A |