AQ147A110JAJ3A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP

Overview of AQ147A110JAJ3A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AQ147A110JAJ3A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AQ147A110JAJ3A by Kyocera AVX Components

AQ147A110JAJ3A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance
0.000011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.676 mm
JESD-609 Code
e0
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
A
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. AQ147A110JAJ3A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for AQ147A110JAJ3A

This table gives cross-reference parts and alternative options found for AQ147A110JAJ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ147A110JAJ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AQ147A110JAJME Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ147A110JAJ3A vs AQ147A110JAJME
AQ137A110JA1BE Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ147A110JAJ3A vs AQ137A110JA1BE
AQ147A110JAJWE Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ147A110JAJ3A vs AQ147A110JAJWE
AQ137A110JA1ME Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ147A110JAJ3A vs AQ137A110JA1ME
AQ147A110JAJBE Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ147A110JAJ3A vs AQ147A110JAJBE
AQ137A110JA1WE Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ147A110JAJ3A vs AQ137A110JA1WE
AQ137A110JA13A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ147A110JAJ3A vs AQ137A110JA13A
AQ137A110JA7BE Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ147A110JAJ3A vs AQ137A110JA7BE
AQ137A110JA7ME Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ147A110JAJ3A vs AQ137A110JA7ME
AQ137A110JA1RE Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ147A110JAJ3A vs AQ137A110JA1RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQ147A110JAJ3A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQ147A110JAJ3A by Kyocera AVX Components

  • Please alert me when AQ147A110JAJ3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQ147A110JAJ3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQ147A110JAJ3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQ147A110JAJ3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQ147A110JAJ3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQ147A110JAJ3A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: