Part Details for AQ10515NJ by TAIYO YUDEN
Overview of AQ10515NJ by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ10515NJ
AQ10515NJ CAD Models
AQ10515NJ Part Data Attributes
|
AQ10515NJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AQ10515NJ
TAIYO YUDEN
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for AQ10515NJ
This table gives cross-reference parts and alternative options found for AQ10515NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ10515NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-0402CL150JTT | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | AQ10515NJ vs PE-0402CL150JTT |
HK100515NJ-TV | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | AQ10515NJ vs HK100515NJ-TV |
MCL1005-150-R | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | AQ10515NJ vs MCL1005-150-R |
CL02JTF15N-S | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Viking Tech Corp | AQ10515NJ vs CL02JTF15N-S |
7447840115 | General Purpose Inductor, | Wurth Elektronik | AQ10515NJ vs 7447840115 |
CLH1005T-15NJ-S | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Chilisin Electronics Corp | AQ10515NJ vs CLH1005T-15NJ-S |
MLK1005S15NJTD25 | General Purpose Inductor, | TDK Corporation | AQ10515NJ vs MLK1005S15NJTD25 |
CL02JT15N-S | General Purpose Inductor, | Viking Tech Corp | AQ10515NJ vs CL02JT15N-S |
BSCH0010050515NJCS | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | AQ10515NJ vs BSCH0010050515NJCS |
BSCH0010050515NJSM | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | AQ10515NJ vs BSCH0010050515NJSM |