Part Details for APT5022BNF-BUTT by Advanced Power Technology
Overview of APT5022BNF-BUTT by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT5022BNF-BUTT
APT5022BNF-BUTT CAD Models
APT5022BNF-BUTT Part Data Attributes
|
APT5022BNF-BUTT
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT5022BNF-BUTT
Advanced Power Technology
Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 350 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 360 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 245 ns | |
Turn-on Time-Max (ton) | 122 ns |
Alternate Parts for APT5022BNF-BUTT
This table gives cross-reference parts and alternative options found for APT5022BNF-BUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5022BNF-BUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5022BN-GULLWING | 27A, 500V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT5022BNF-BUTT vs APT5022BN-GULLWING |
APT5022BNF-GULLWING | 27A, 500V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT5022BNF-BUTT vs APT5022BNF-GULLWING |
APT5020BNR-BUTT | 28A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Microsemi Corporation | APT5022BNF-BUTT vs APT5020BNR-BUTT |
APT5020BNR-BUTT | Power Field-Effect Transistor, 28A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | APT5022BNF-BUTT vs APT5020BNR-BUTT |
APT5020BN-GULLWING | 28A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT5022BNF-BUTT vs APT5020BN-GULLWING |
APT5022BNR-GULLWING | 27A, 500V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT5022BNF-BUTT vs APT5022BNR-GULLWING |
APT5020BN-BUTT | Power Field-Effect Transistor, 28A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | APT5022BNF-BUTT vs APT5020BN-BUTT |
APT5022BNR-BUTT | Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | APT5022BNF-BUTT vs APT5022BNR-BUTT |
APT5020BNF-GULLWING | 28A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT5022BNF-BUTT vs APT5020BNF-GULLWING |
APT5022BN-GULLWING | Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, 3 PIN | Advanced Power Technology | APT5022BNF-BUTT vs APT5022BN-GULLWING |