Transistors
APT5022BN-GULLWING
Description: 27A, 500V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN

Overview of APT5022BN-GULLWING by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for APT5022BN-GULLWING by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APT5022BN-GULLWING by Microsemi Corporation

APT5022BN-GULLWING
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
Part Package Code
TO-247
Package Description
FLANGE MOUNT, R-PSFM-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
27 A
Drain-source On Resistance-Max
0.22 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
350 pF
JESD-30 Code
R-PSFM-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
360 W
Pulsed Drain Current-Max (IDM)
108 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
237 ns
Turn-on Time-Max (ton)
124 ns
Want to compare parts?
  1. APT5022BN-GULLWING
    Microsemi Corporation
    27A, 500V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN
    VS

Alternate Parts for APT5022BN-GULLWING

This table gives cross-reference parts and alternative options found for APT5022BN-GULLWING. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5022BN-GULLWING, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APT5022BNF-BUTT Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Advanced Power Technology APT5022BN-GULLWING vs APT5022BNF-BUTT
APT5022BNF-GULLWING 27A, 500V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN Microsemi Corporation APT5022BN-GULLWING vs APT5022BNF-GULLWING
APT5020BNR-BUTT 28A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 Microsemi Corporation APT5022BN-GULLWING vs APT5020BNR-BUTT
APT5020BNR-BUTT Power Field-Effect Transistor, 28A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Advanced Power Technology APT5022BN-GULLWING vs APT5020BNR-BUTT
APT5020BN-GULLWING 28A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN Microsemi Corporation APT5022BN-GULLWING vs APT5020BN-GULLWING
APT5022BNR-GULLWING 27A, 500V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN Microsemi Corporation APT5022BN-GULLWING vs APT5022BNR-GULLWING
APT5020BN-BUTT Power Field-Effect Transistor, 28A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Advanced Power Technology APT5022BN-GULLWING vs APT5020BN-BUTT
APT5022BNR-BUTT Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Advanced Power Technology APT5022BN-GULLWING vs APT5022BNR-BUTT
APT5020BNF-GULLWING 28A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN Microsemi Corporation APT5022BN-GULLWING vs APT5020BNF-GULLWING
APT5022BN-GULLWING Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, 3 PIN Advanced Power Technology APT5022BN-GULLWING vs APT5022BN-GULLWING

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT5022BN-GULLWING by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT5022BN-GULLWING by Microsemi Corporation

  • Please alert me when APT5022BN-GULLWING inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following APT5022BN-GULLWING alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT5022BN-GULLWING to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following APT5022BN-GULLWING alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT5022BN-GULLWING.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT5022BN-GULLWING by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: