Part Details for APT4025BN by Advanced Power Technology
Overview of APT4025BN by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT4025BN
APT4025BN CAD Models
APT4025BN Part Data Attributes
|
APT4025BN
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT4025BN
Advanced Power Technology
Power Field-Effect Transistor, 23A I(D), 400V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 310 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 310 W | |
Power Dissipation-Max (Abs) | 310 W | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 170 ns | |
Turn-on Time-Max (ton) | 85 ns |
Alternate Parts for APT4025BN
This table gives cross-reference parts and alternative options found for APT4025BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT4025BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP44N06LT | TRANSISTOR 44 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT4025BN vs PHP44N06LT |
PSMN4R6-60PS | Power Field-Effect Transistor | Nexperia | APT4025BN vs PSMN4R6-60PS |
BUK574-60H | TRANSISTOR 20 A, 60 V, 0.042 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | APT4025BN vs BUK574-60H |
BUZ11L | Power Field-Effect Transistor, 30A I(D), 50V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | APT4025BN vs BUZ11L |
PHX3N50E | TRANSISTOR 2.1 A, 500 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | APT4025BN vs PHX3N50E |
BUK7508-55 | TRANSISTOR 75 A, 55 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT4025BN vs BUK7508-55 |
BFC50 | Power Field-Effect Transistor, 23A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | TT Electronics Resistors | APT4025BN vs BFC50 |
2SK2914 | TRANSISTOR 7.5 A, 250 V, 0.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 2-10P1B, SC-46, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | APT4025BN vs 2SK2914 |
APT20M60BNFR | Power Field-Effect Transistor, 50A I(D), 200V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | APT4025BN vs APT20M60BNFR |
PHP4N60E | TRANSISTOR 4.5 A, 600 V, 2.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT4025BN vs PHP4N60E |