Part Details for PSMN4R6-60PS by Nexperia
Overview of PSMN4R6-60PS by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN4R6-60PS
PSMN4R6-60PS CAD Models
PSMN4R6-60PS Part Data Attributes:
|
PSMN4R6-60PS
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN4R6-60PS
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 565 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN4R6-60PS
This table gives cross-reference parts and alternative options found for PSMN4R6-60PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN4R6-60PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP44N06T | TRANSISTOR 44 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PSMN4R6-60PS vs PHP44N06T |
934056572127 | TRANSISTOR 75 A, 25 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | PSMN4R6-60PS vs 934056572127 |
PHX2N60E | TRANSISTOR 1.3 A, 600 V, 6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | PSMN4R6-60PS vs PHX2N60E |
PHP24N03LT | TRANSISTOR 24 A, 30 V, 0.056 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PSMN4R6-60PS vs PHP24N03LT |
BUK552-60B,127 | 13A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | NXP Semiconductors | PSMN4R6-60PS vs BUK552-60B,127 |
PHW9N60E | TRANSISTOR 9 A, 600 V, 0.8 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, PLASTIC, TO-247, 3 PIN, FET General Purpose Power | NXP Semiconductors | PSMN4R6-60PS vs PHW9N60E |
PHP50N03T | TRANSISTOR 50 A, 30 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PSMN4R6-60PS vs PHP50N03T |
PHP65N06LT127 | TRANSISTOR 63 A, 55 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | PSMN4R6-60PS vs PHP65N06LT127 |
BUK545-60H | TRANSISTOR 21 A, 60 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PSMN4R6-60PS vs BUK545-60H |
APT4030BN | 18.5A, 400V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD, TO-247AD, 3 PIN | Microsemi Corporation | PSMN4R6-60PS vs APT4030BN |