Part Details for APT12045L2VR by Advanced Power Technology
Overview of APT12045L2VR by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT12045L2VR
APT12045L2VR CAD Models
APT12045L2VR Part Data Attributes
|
APT12045L2VR
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT12045L2VR
Advanced Power Technology
Power Field-Effect Transistor, 28A I(D), 1200V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264MAX, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 3200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 830 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT12045L2VR
This table gives cross-reference parts and alternative options found for APT12045L2VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT12045L2VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT12040L2LL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Microsemi Corporation | APT12045L2VR vs APT12040L2LL |
APT12045L2VFRG | Power Field-Effect Transistor, 28A I(D), 1200V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264MAX, 3 PIN | Microsemi Corporation | APT12045L2VR vs APT12045L2VFRG |
APT12040L2FLLG | Power Field-Effect Transistor, 30A I(D), 1200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, MAX, 3 PIN | Microsemi Corporation | APT12045L2VR vs APT12040L2FLLG |
APT12040L2FLLG | Power Field-Effect Transistor, 30A I(D), 1200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT12045L2VR vs APT12040L2FLLG |