Part Details for APT12040L2FLLG by Microsemi Corporation
Overview of APT12040L2FLLG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT12040L2FLLG
APT12040L2FLLG CAD Models
APT12040L2FLLG Part Data Attributes
|
APT12040L2FLLG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT12040L2FLLG
Microsemi Corporation
Power Field-Effect Transistor, 30A I(D), 1200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, MAX, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-264AA | |
Package Description | MAX, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 3200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT12040L2FLLG
This table gives cross-reference parts and alternative options found for APT12040L2FLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT12040L2FLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT12040L2LL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Microsemi Corporation | APT12040L2FLLG vs APT12040L2LL |
APT12040L2FLL | Power Field-Effect Transistor, 30A I(D), 1200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, MAX, 3 PIN | Microsemi Corporation | APT12040L2FLLG vs APT12040L2FLL |
APT12040L2FLLG | Power Field-Effect Transistor, 30A I(D), 1200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT12040L2FLLG vs APT12040L2FLLG |