Datasheets
APSV0100G3910000D210 by: Nissei Electric Co Ltd

CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for APSV0100G3910000D210 by Nissei Electric Co Ltd

Overview of APSV0100G3910000D210 by Nissei Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for APSV0100G3910000D210

APSV0100G3910000D210 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APSV0100G3910000D210 Part Data Attributes

APSV0100G3910000D210 Nissei Electric Co Ltd
Buy Now Datasheet
Compare Parts:
APSV0100G3910000D210 Nissei Electric Co Ltd CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.00039 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 2%
Rated (AC) Voltage (URac) 70 V
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for APSV0100G3910000D210

This table gives cross-reference parts and alternative options found for APSV0100G3910000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSV0100G3910000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APS391G100ACK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APSV0100G3910000D210 vs APS391G100ACK
APSV0100G3910000D220 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APSV0100G3910000D210 vs APSV0100G3910000D220
APSS0100G39100000200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APSV0100G3910000D210 vs APSS0100G39100000200
APHV0100G3910000D220 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APSV0100G3910000D210 vs APHV0100G3910000D220
APHV0100G3910000D200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APSV0100G3910000D210 vs APHV0100G3910000D200
APS391G100BCK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APSV0100G3910000D210 vs APS391G100BCK
APHV0100G3910000D210 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APSV0100G3910000D210 vs APHV0100G3910000D210
APSF0100G39100000050 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APSV0100G3910000D210 vs APSF0100G39100000050
APS391G100AB CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APSV0100G3910000D210 vs APS391G100AB
APS391G100BB CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APSV0100G3910000D210 vs APS391G100BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APSV0100G3910000D210 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APSV0100G3910000D210 by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of APSV0100G3910000D210 would you like to use for your alert(s)?
  • Please alert me when APSV0100G3910000D210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APSV0100G3910000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APSV0100G3910000D210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APSV0100G3910000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APSV0100G3910000D210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APSV0100G3910000D210 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: