Datasheets
APS391G100BCK by: KEMET Corporation

Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED

Part Details for APS391G100BCK by KEMET Corporation

Overview of APS391G100BCK by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for APS391G100BCK

APS391G100BCK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APS391G100BCK Part Data Attributes

APS391G100BCK KEMET Corporation
Buy Now Datasheet
Compare Parts:
APS391G100BCK KEMET Corporation Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.00039 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for APS391G100BCK

This table gives cross-reference parts and alternative options found for APS391G100BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS391G100BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APS391G100ACK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APS391G100BCK vs APS391G100ACK
APSV0100G3910000D220 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APS391G100BCK vs APSV0100G3910000D220
APSS0100G39100000200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APS391G100BCK vs APSS0100G39100000200
APSV0100G3910000D210 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APS391G100BCK vs APSV0100G3910000D210
APHV0100G3910000D220 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APS391G100BCK vs APHV0100G3910000D220
APHV0100G3910000D200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APS391G100BCK vs APHV0100G3910000D200
APHV0100G3910000D210 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APS391G100BCK vs APHV0100G3910000D210
APSF0100G39100000050 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APS391G100BCK vs APSF0100G39100000050
APS391G100AB CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APS391G100BCK vs APS391G100AB
APS391G100BB CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APS391G100BCK vs APS391G100BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APS391G100BCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APS391G100BCK by KEMET Corporation

Select Manufacturer
Which Manufacturer of APS391G100BCK would you like to use for your alert(s)?
  • Please alert me when APS391G100BCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APS391G100BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APS391G100BCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APS391G100BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APS391G100BCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APS391G100BCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: