APHS0100G18300000200
Nissei Electric Co Ltd
Description: CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of APHS0100G18300000200 by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for APHS0100G18300000200 by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APHS0100G18300000200 by Nissei Electric Co Ltd

APHS0100G18300000200
Nissei Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
2%
Rated (AC) Voltage (URac)
70 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. APHS0100G18300000200
    Nissei Electric Co Ltd
    CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for APHS0100G18300000200

This table gives cross-reference parts and alternative options found for APHS0100G18300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHS0100G18300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APS183G100AC CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0100G18300000200 vs APS183G100AC
APSV0100G1830000D210 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0100G18300000200 vs APSV0100G1830000D210
APHV0100G1830000D220 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0100G18300000200 vs APHV0100G1830000D220
APS183G100ACK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APHS0100G18300000200 vs APS183G100ACK
APS0100G18300000000 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0100G18300000200 vs APS0100G18300000000
APSV0100G1830000D220 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0100G18300000200 vs APSV0100G1830000D220
APSV0100G18300000200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0100G18300000200 vs APSV0100G18300000200
APSF0100G18300000050 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0100G18300000200 vs APSF0100G18300000050
APHV0100G1830000D210 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0100G18300000200 vs APHV0100G1830000D210
APHV0100G1830000D200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHS0100G18300000200 vs APHV0100G1830000D200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APHS0100G18300000200 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APHS0100G18300000200 by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of APHS0100G18300000200 would you like to use for your alert(s)?
  • Please alert me when APHS0100G18300000200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APHS0100G18300000200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APHS0100G18300000200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APHS0100G18300000200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APHS0100G18300000200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APHS0100G18300000200 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: