Part Details for APSV0100G1830000D210 by Nissei Electric Co Ltd
Overview of APSV0100G1830000D210 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APSV0100G1830000D210
APSV0100G1830000D210 CAD Models
APSV0100G1830000D210 Part Data Attributes
|
APSV0100G1830000D210
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APSV0100G1830000D210
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APSV0100G1830000D210
This table gives cross-reference parts and alternative options found for APSV0100G1830000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSV0100G1830000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APS183G100AC | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSV0100G1830000D210 vs APS183G100AC |
APHV0100G1830000D220 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSV0100G1830000D210 vs APHV0100G1830000D220 |
APS183G100ACK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APSV0100G1830000D210 vs APS183G100ACK |
APS0100G18300000000 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSV0100G1830000D210 vs APS0100G18300000000 |
APSV0100G1830000D220 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSV0100G1830000D210 vs APSV0100G1830000D220 |
APSV0100G18300000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSV0100G1830000D210 vs APSV0100G18300000200 |
APSF0100G18300000050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSV0100G1830000D210 vs APSF0100G18300000050 |
APHV0100G1830000D210 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSV0100G1830000D210 vs APHV0100G1830000D210 |
APHV0100G1830000D200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSV0100G1830000D210 vs APHV0100G1830000D200 |
APHF0100G18300000050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSV0100G1830000D210 vs APHF0100G18300000050 |