Part Details for APH683G100BIK by KEMET Corporation
Overview of APH683G100BIK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH683G100BIK
APH683G100BIK CAD Models
APH683G100BIK Part Data Attributes
|
APH683G100BIK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
APH683G100BIK
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH683G100BIK
This table gives cross-reference parts and alternative options found for APH683G100BIK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH683G100BIK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH683G100BDK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683G100BIK vs APH683G100BDK |
APH683G100AI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683G100BIK vs APH683G100AI |
APH683G100AIK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683G100BIK vs APH683G100AIK |
APH683G100AFK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683G100BIK vs APH683G100AFK |
APH683G100BG | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683G100BIK vs APH683G100BG |
APH683G100ADK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683G100BIK vs APH683G100ADK |
APH683G100BI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683G100BIK vs APH683G100BI |
APH683G100BCK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683G100BIK vs APH683G100BCK |
100P2S683GB7 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | APH683G100BIK vs 100P2S683GB7 |