100P2S683GB7
Rubycon Corporation
Description: CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 100P2S683GB7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100P2S683GB7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100P2S683GB7 by Rubycon Corporation

100P2S683GB7
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 100P2S683GB7
    Rubycon Corporation
    CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 100P2S683GB7

This table gives cross-reference parts and alternative options found for 100P2S683GB7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100P2S683GB7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APH683G100BDK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 100P2S683GB7 vs APH683G100BDK
APH683G100AI CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 100P2S683GB7 vs APH683G100AI
APH683G100AIK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 100P2S683GB7 vs APH683G100AIK
APH683G100BIK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 100P2S683GB7 vs APH683G100BIK
APH683G100AFK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 100P2S683GB7 vs APH683G100AFK
APH683G100BG CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 100P2S683GB7 vs APH683G100BG
APH683G100ADK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 100P2S683GB7 vs APH683G100ADK
APH683G100BI CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 100P2S683GB7 vs APH683G100BI
APH683G100BCK Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 100P2S683GB7 vs APH683G100BCK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100P2S683GB7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100P2S683GB7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 100P2S683GB7 would you like to use for your alert(s)?
  • Please alert me when 100P2S683GB7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100P2S683GB7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100P2S683GB7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100P2S683GB7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100P2S683GB7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100P2S683GB7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: