APH154J100ACK
KEMET Corporation
Description: Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Overview of APH154J100ACK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for APH154J100ACK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APH154J100ACK by KEMET Corporation

APH154J100ACK
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. APH154J100ACK
    KEMET Corporation
    Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for APH154J100ACK

This table gives cross-reference parts and alternative options found for APH154J100ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH154J100ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6PM2ARB154JCS CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics APH154J100ACK vs 6PM2ARB154JCS
APH154J100BM CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APH154J100ACK vs APH154J100BM
APH154J100BMK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH154J100ACK vs APH154J100BMK
APH154J100BDK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH154J100ACK vs APH154J100BDK
APH154J100BCK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH154J100ACK vs APH154J100BCK
6PX2ARB154JAM CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics APH154J100ACK vs 6PX2ARB154JAM
APH154J100BIK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH154J100ACK vs APH154J100BIK
APH154J100ADK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APH154J100ACK vs APH154J100ADK
APH154J100AM CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APH154J100ACK vs APH154J100AM
APH154J100BI CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APH154J100ACK vs APH154J100BI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APH154J100ACK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APH154J100ACK by KEMET Corporation

  • Please alert me when APH154J100ACK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APH154J100ACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APH154J100ACK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APH154J100ACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APH154J100ACK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APH154J100ACK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: