Part Details for 6PM2ARB154JCS by Samwha Electronics
Overview of 6PM2ARB154JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PM2ARB154JCS
6PM2ARB154JCS CAD Models
6PM2ARB154JCS Part Data Attributes
|
6PM2ARB154JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PM2ARB154JCS
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PM2ARB154JCS
This table gives cross-reference parts and alternative options found for 6PM2ARB154JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PM2ARB154JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH154J100BM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6PM2ARB154JCS vs APH154J100BM |
APH154J100BMK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6PM2ARB154JCS vs APH154J100BMK |
APH154J100BDK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6PM2ARB154JCS vs APH154J100BDK |
APH154J100BCK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6PM2ARB154JCS vs APH154J100BCK |
6PX2ARB154JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PM2ARB154JCS vs 6PX2ARB154JAM |
APH154J100BIK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6PM2ARB154JCS vs APH154J100BIK |
APH154J100ADK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6PM2ARB154JCS vs APH154J100ADK |
APH154J100AM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6PM2ARB154JCS vs APH154J100AM |
APH154J100BI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6PM2ARB154JCS vs APH154J100BI |
315.15-5-100 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6PM2ARB154JCS vs 315.15-5-100 |