Part Details for APH-1-30-CSL(.315/1.005)-SG30 by Central Components Manufacturing
Overview of APH-1-30-CSL(.315/1.005)-SG30 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH-1-30-CSL(.315/1.005)-SG30
APH-1-30-CSL(.315/1.005)-SG30 CAD Models
APH-1-30-CSL(.315/1.005)-SG30 Part Data Attributes
|
APH-1-30-CSL(.315/1.005)-SG30
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
APH-1-30-CSL(.315/1.005)-SG30
Central Components Manufacturing
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.591 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 30 |
Alternate Parts for APH-1-30-CSL(.315/1.005)-SG30
This table gives cross-reference parts and alternative options found for APH-1-30-CSL(.315/1.005)-SG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH-1-30-CSL(.315/1.005)-SG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH-1-30-CSL(.315/1.005)-GD | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Central Components Manufacturing | APH-1-30-CSL(.315/1.005)-SG30 vs APH-1-30-CSL(.315/1.005)-GD |
APH-1-30-CSL(.315/1.005)-SG | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Central Components Manufacturing | APH-1-30-CSL(.315/1.005)-SG30 vs APH-1-30-CSL(.315/1.005)-SG |
APH-1-30-CSL(.315/1.005)-TN | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Central Components Manufacturing | APH-1-30-CSL(.315/1.005)-SG30 vs APH-1-30-CSL(.315/1.005)-TN |
APH-1-30-CSL(.315/1.005)-GD30 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Central Components Manufacturing | APH-1-30-CSL(.315/1.005)-SG30 vs APH-1-30-CSL(.315/1.005)-GD30 |
APH-1-30-CSL(.315/1.005)-GD15 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Central Components Manufacturing | APH-1-30-CSL(.315/1.005)-SG30 vs APH-1-30-CSL(.315/1.005)-GD15 |
APH-1-30-CSL(.315/1.005)-GD50 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Central Components Manufacturing | APH-1-30-CSL(.315/1.005)-SG30 vs APH-1-30-CSL(.315/1.005)-GD50 |
APH-1-30-CSL(.315/1.005)-SG15 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Central Components Manufacturing | APH-1-30-CSL(.315/1.005)-SG30 vs APH-1-30-CSL(.315/1.005)-SG15 |