APH-1-30-CSL(.315/1.005)-SG15
Central Components Manufacturing
Description: Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle

Overview of APH-1-30-CSL(.315/1.005)-SG15 by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for APH-1-30-CSL(.315/1.005)-SG15 by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APH-1-30-CSL(.315/1.005)-SG15 by Central Components Manufacturing

APH-1-30-CSL(.315/1.005)-SG15
Central Components Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
Additional Feature
ROHS COMPLIANT
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.591 inch
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Total Number of Contacts
30
Want to compare parts?
  1. APH-1-30-CSL(.315/1.005)-SG15
    Central Components Manufacturing
    Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle
    VS

Alternate Parts for APH-1-30-CSL(.315/1.005)-SG15

This table gives cross-reference parts and alternative options found for APH-1-30-CSL(.315/1.005)-SG15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH-1-30-CSL(.315/1.005)-SG15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APH-1-30-CSL(.315/1.005)-GD Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Central Components Manufacturing APH-1-30-CSL(.315/1.005)-SG15 vs APH-1-30-CSL(.315/1.005)-GD
APH-1-30-CSL(.315/1.005)-SG Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Central Components Manufacturing APH-1-30-CSL(.315/1.005)-SG15 vs APH-1-30-CSL(.315/1.005)-SG
APH-1-30-CSL(.315/1.005)-TN Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Central Components Manufacturing APH-1-30-CSL(.315/1.005)-SG15 vs APH-1-30-CSL(.315/1.005)-TN
APH-1-30-CSL(.315/1.005)-GD30 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Central Components Manufacturing APH-1-30-CSL(.315/1.005)-SG15 vs APH-1-30-CSL(.315/1.005)-GD30
APH-1-30-CSL(.315/1.005)-GD15 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Central Components Manufacturing APH-1-30-CSL(.315/1.005)-SG15 vs APH-1-30-CSL(.315/1.005)-GD15
APH-1-30-CSL(.315/1.005)-SG30 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Central Components Manufacturing APH-1-30-CSL(.315/1.005)-SG15 vs APH-1-30-CSL(.315/1.005)-SG30
APH-1-30-CSL(.315/1.005)-GD50 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Central Components Manufacturing APH-1-30-CSL(.315/1.005)-SG15 vs APH-1-30-CSL(.315/1.005)-GD50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APH-1-30-CSL(.315/1.005)-SG15 by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APH-1-30-CSL(.315/1.005)-... by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of APH-1-30-CSL(.315/1.005)-... would you like to use for your alert(s)?
  • Please alert me when APH-1-30-CSL(.315/1.005)-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APH-1-30-CSL(.315/1.005)-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APH-1-30-CSL(.315/1.005)-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APH-1-30-CSL(.315/1.005)-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APH-1-30-CSL(.315/1.005)-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APH-1-30-CSL(.315/1.005)-SG15 by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: