Drivers And Interfaces
APDS-9700-020
Description: SPECIALTY INTERFACE CIRCUIT, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, QFN-8

Overview of APDS-9700-020 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC2900A Analog Devices 16-ch LTC6561 Demo Board w/APD
ADL5317ACPZ-REEL7 Analog Devices APD Bias Controller and Curren
LT3571IUD#PBF Analog Devices 75V DC/DC Conv for APD Bias

Price & Stock for APDS-9700-020 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3900
RFQ
Quest Components   1120
  • 1 $4.0000
  • 325 $1.6500
  • 607 $1.5000
$1.5000 / $4.0000 Buy Now

CAD Models for APDS-9700-020 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APDS-9700-020 by Avago Technologies

APDS-9700-020
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Part Package Code
QFN
Package Description
HVSON,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Avago Technologies
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N8
Length
2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.62 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. APDS-9700-020
    Avago Technologies
    SPECIALTY INTERFACE CIRCUIT, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, QFN-8
    VS

Related Parts for APDS-9700-020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APDS-9700-020 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APDS-9700-020 by Avago Technologies

Select Manufacturer
Which Manufacturer of APDS-9700-020 would you like to use for your alert(s)?
  • Please alert me when APDS-9700-020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APDS-9700-020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APDS-9700-020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APDS-9700-020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APDS-9700-020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APDS-9700-020 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: