Part Details for APC3216HCT by Kingbright
Overview of APC3216HCT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APC3216HCT
APC3216HCT CAD Models
APC3216HCT Part Data Attributes
|
APC3216HCT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APC3216HCT
Kingbright
Single Color LED, Bright Red, 2mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 2 mm |
Alternate Parts for APC3216HCT
This table gives cross-reference parts and alternative options found for APC3216HCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APC3216HCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2819-2090 | Single Color LED, Red, 5mm, | Elma Electronic Inc | APC3216HCT vs 90-2819-2090 |
90-2662-8021 | Single Color LED, Red, T-1, 3mm, | Elma Electronic Inc | APC3216HCT vs 90-2662-8021 |
MV57125 | Single Color LED, High Efficiency Red, 5.01mm, 2 PIN | Quality Technologies Corp | APC3216HCT vs MV57125 |
90-2818-2065 | Single Color LED, Red, 3mm, | Elma Electronic Inc | APC3216HCT vs 90-2818-2065 |
CMD3750-400 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm, | CML Innovative Technologies | APC3216HCT vs CMD3750-400 |
TLR102AKW | Visible LED, SINGLE COLOR LED, RED, 3.3 mm | Toshiba America Electronic Components | APC3216HCT vs TLR102AKW |
90-2819-2070 | Single Color LED, Red, 5mm, | Elma Electronic Inc | APC3216HCT vs 90-2819-2070 |
CL-140SR-CD | Single Color LED, Super Bright Red, 2.3mm | Citizen Electronics Co Ltd | APC3216HCT vs CL-140SR-CD |
CL-200SR-C | Single Color LED, Super Bright Red, 2.6mm | Citizen Electronics Co Ltd | APC3216HCT vs CL-200SR-C |
HLMP3750-300 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | APC3216HCT vs HLMP3750-300 |