There are no models available for this part yet.
Overview of 90-2662-8021 by Elma Electronic Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2662IUH-12#PBF | Analog Devices | 5Ch 300mA CurrentSourceOutput | |
LTC2662IUH-12#TRPBF | Analog Devices | 5Ch 300mA CurrentSourceOutput | |
LTC2662HUH-12#PBF | Analog Devices | 5Ch 300mA CurrentSourceOutput |
CAD Models for 90-2662-8021 by Elma Electronic Inc
Part Data Attributes for 90-2662-8021 by Elma Electronic Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELMA ELECTRONIC INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
20.8 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for 90-2662-8021
This table gives cross-reference parts and alternative options found for 90-2662-8021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90-2662-8021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2819-2090 | Single Color LED, Red, 5mm, | Elma Electronic Inc | 90-2662-8021 vs 90-2819-2090 |
MV57125 | Single Color LED, High Efficiency Red, 5.01mm, 2 PIN | Quality Technologies Corp | 90-2662-8021 vs MV57125 |
90-2818-2065 | Single Color LED, Red, 3mm, | Elma Electronic Inc | 90-2662-8021 vs 90-2818-2065 |
CMD3750-400 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm, | CML Innovative Technologies | 90-2662-8021 vs CMD3750-400 |
TLR102AKW | Visible LED, SINGLE COLOR LED, RED, 3.3 mm | Toshiba America Electronic Components | 90-2662-8021 vs TLR102AKW |
90-2819-2070 | Single Color LED, Red, 5mm, | Elma Electronic Inc | 90-2662-8021 vs 90-2819-2070 |
CL-140SR-CD | Single Color LED, Super Bright Red, 2.3mm | Citizen Electronics Co Ltd | 90-2662-8021 vs CL-140SR-CD |
CL-200SR-C | Single Color LED, Super Bright Red, 2.6mm | Citizen Electronics Co Ltd | 90-2662-8021 vs CL-200SR-C |
HLMP3750-300 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | 90-2662-8021 vs HLMP3750-300 |
CMD81101HR-500 | Single Color LED, High Efficiency Red, 5mm, | CML Innovative Technologies | 90-2662-8021 vs CMD81101HR-500 |