Part Details for APA300-BG456M by Microsemi Corporation
Overview of APA300-BG456M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APA300-BG456M
APA300-BG456M CAD Models
APA300-BG456M Part Data Attributes
|
APA300-BG456M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APA300-BG456M
Microsemi Corporation
Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, BGA456,26X26,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 300000 | |
Number of Inputs | 290 | |
Number of Logic Cells | 8192 | |
Number of Outputs | 290 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 300000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for APA300-BG456M
This table gives cross-reference parts and alternative options found for APA300-BG456M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA300-BG456M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA300-BG456M | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456M vs APA300-BG456M |
APA300-BG456B | Field Programmable Gate Array, 300000 Gates, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456M vs APA300-BG456B |
APA300-BG456I | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456M vs APA300-BG456I |